430 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0271K151

DigiKey Part Number
495-5968-2-ND - Tape & Reel (TR)
495-5968-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72220S0271K151
Description
VARISTOR 430V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
8 kA
Energy
151J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.16000$1.16
10$0.82200$8.22
25$0.74000$18.50
100$0.64950$64.95
250$0.60644$151.61
500$0.58040$290.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53103$531.03
2,000$0.51430$1,028.60
3,000$0.50590$1,517.70
5,000$0.49661$2,483.05
7,000$0.49118$3,438.26
10,000$0.48596$4,859.60
25,000$0.47471$11,867.75
Manufacturers Standard Package
Unit Price without VAT:$1.16000
Unit Price with VAT:$1.26440