
B72220Q0321K502 | |
|---|---|
DigiKey Part Number | 495-B72220Q0321K502-ND |
Manufacturer | |
Manufacturer Product Number | B72220Q0321K502 |
Description | VARISTOR 510V 15KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 15 kA Varistor 1 Circuit Through Hole Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 15 kA | |
Energy | 255J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85252 | $2,557.56 |
| Unit Price without VAT: | $0.85252 |
|---|---|
| Unit Price with VAT: | $0.92925 |

