
B72214P2621K351 | |
|---|---|
DigiKey Part Number | 495-B72214P2621K351TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72214P2621K351 |
Description | VARISTOR 1KV 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2621K351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6 kA | |
Energy | 240J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65937 | $1,978.11 |
| Unit Price without VAT: | $0.65937 |
|---|---|
| Unit Price with VAT: | $0.71871 |

