Parametric Equivalent

B72210S0551K302 | |
|---|---|
DigiKey Part Number | 495-B72210S0551K302-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0551K302 |
Description | VARISTOR 910V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 2.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38268 | $1,148.04 |
| Unit Price without VAT: | $0.38268 |
|---|---|
| Unit Price with VAT: | $0.41712 |


