Inrush Current Limiter 500 Ohms ±30%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B59404J0170A062

DigiKey Part Number
495-B59404J0170A062TR-ND - Tape & Reel (TR)
495-B59404J0170A062CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B59404J0170A062
Description
ICL 500 OHM 30%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 Ohms ±30%
Datasheet
 Datasheet
EDA/CAD Models
B59404J0170A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
500 Ohms
Tolerance
±30%
R @ Current
150 Ohms
Diameter
-
Lead Spacing
-
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,023
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.84000$7.84
5$7.05000$35.25
10$6.75700$67.57
25$6.40480$160.12
50$6.16500$308.25
100$5.94510$594.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$5.35157$1,605.47
600$5.18447$3,110.68
900$5.09324$4,583.92
1,500$4.98465$7,476.98
2,100$4.91680$10,325.28
Manufacturers Standard Package
Unit Price without VAT:$7.84000
Unit Price with VAT:$8.54560