



B57452V5104J062 | |
|---|---|
DigiKey Part Number | 495-B57452V5104J062TR-ND - Tape & Reel (TR) 495-B57452V5104J062CT-ND - Cut Tape (CT) 495-B57452V5104J062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57452V5104J062 |
Description | THERM NTC 100KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57452V5104J062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 5 | $0.49000 | $2.45 |
| 10 | $0.46400 | $4.64 |
| 25 | $0.43200 | $10.80 |
| 50 | $0.41020 | $20.51 |
| 100 | $0.39020 | $39.02 |
| 500 | $0.34998 | $174.99 |
| 1,000 | $0.33505 | $335.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29818 | $894.54 |
| 6,000 | $0.28688 | $1,721.28 |
| 9,000 | $0.28071 | $2,526.39 |
| 15,000 | $0.27338 | $4,100.70 |
| 21,000 | $0.26880 | $5,644.80 |
| 30,000 | $0.26414 | $7,924.20 |
| Unit Price without VAT: | $0.57000 |
|---|---|
| Unit Price with VAT: | $0.62130 |

