
B57237S0100M051 | |
|---|---|
DigiKey Part Number | 495-B57237S0100M051TR-ND - Tape & Reel (TR) 495-B57237S0100M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S0100M051 |
Description | ICL 10 OHM 20% 3.7A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3.7 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S0100M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.7 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.84000 | $1.84 |
| 5 | $1.52600 | $7.63 |
| 10 | $1.40900 | $14.09 |
| 50 | $1.16840 | $58.42 |
| 100 | $1.07790 | $107.79 |
| 250 | $0.96876 | $242.19 |
| 500 | $0.89330 | $446.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78221 | $782.21 |
| 2,000 | $0.72064 | $1,441.28 |
| 3,000 | $0.68671 | $2,060.13 |
| 5,000 | $0.65358 | $3,267.90 |
| Unit Price without VAT: | $1.84000 |
|---|---|
| Unit Price with VAT: | $2.00560 |



