1000 µF 35 V Aluminum - Polymer Capacitors Axial, Can 4mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B40600D7108M001

DigiKey Part Number
495-B40600D7108M001-ND
Manufacturer
Manufacturer Product Number
B40600D7108M001
Description
CAP ALUMHYB 1000UF 20% 35V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum - Polymer Capacitors Axial, Can 4mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
4mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
High Vibration
Ripple Current @ High Frequency
13.1 A @ 20 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia x 0.984" L (16.00mm x 25.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
3,240$4.17027$13,511.67
Unit Price without VAT:$4.17027
Unit Price with VAT:$4.54559