



B32564J1336K000 | |
|---|---|
DigiKey Part Number | 495-75589-ND |
Manufacturer | |
Manufacturer Product Number | B32564J1336K000 |
Description | CAP FILM 33UF 10% 100VDC 2DIP |
Customer Reference | |
Detailed Description | 33 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32564J1336K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.142" L x 0.512" W (29.00mm x 13.00mm) | |
Height - Seated (Max) | 0.780" (19.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.71000 | $17.71 |
| 10 | $13.72200 | $137.22 |
| 50 | $12.12720 | $606.36 |
| 360 | $10.93925 | $3,938.13 |
| 720 | $10.65521 | $7,671.75 |
| 1,080 | $10.51291 | $11,353.94 |
| Unit Price without VAT: | $17.71000 |
|---|---|
| Unit Price with VAT: | $19.30390 |

