Image for EM9301V02LF24D+ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM9301V02LF24D+

DigiKey Part Number
2651-EM9301V02LF24D+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM9301V02LF24D+
Description
IC RF TXRX BLE 24QFN
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 24-WFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
5Mbps
Power - Output
3dBm
Sensitivity
-80dBm
Memory Size
-
Serial Interfaces
GPIO, HCI, SPI, UART
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
12.9mA ~ 13mA
Current - Transmitting
12mA ~ 12.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.