
628-025-221-051 | |
|---|---|
DigiKey Part Number | 151-628-025-221-051-ND |
Manufacturer | |
Manufacturer Product Number | 628-025-221-051 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 628-025-221-051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 10 | $4.27600 | $42.76 |
| 36 | $3.90611 | $140.62 |
| 72 | $3.71931 | $267.79 |
| 108 | $3.61435 | $390.35 |
| 252 | $3.40448 | $857.93 |
| 504 | $3.24200 | $1,633.97 |
| 1,008 | $3.08737 | $3,112.07 |
| 2,520 | $2.89425 | $7,293.51 |
| Unit Price without VAT: | $5.03000 |
|---|---|
| Unit Price with VAT: | $5.48270 |


