120 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-120-000-221

DigiKey Part Number
516-120-000-221-ND
Manufacturer
Manufacturer Product Number
516-120-000-221
Description
CONN HSG RACK & PANEL 120P GRN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Position Housing for Non-Gendered Contacts Connector Green Free Hanging (In-Line) Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
516-120-000-221 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Non-Gendered Contacts
Connector Style
Rack and Panel
Number of Positions
120
Pitch
0.150" (3.81mm)
Number of Rows
17
Mounting Type
Free Hanging (In-Line)
Connector Usage
Receptacle
Features
Backshell, Jackscrew, Mating Guide
Color
Green
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
25$53.64440$1,341.11
Manufacturers Standard Package
Unit Price without VAT:$53.64440
Unit Price with VAT:$58.47240