MFR Recommended



ECS-SR1-4.00-A-TR | |
|---|---|
DigiKey Part Number | X933TR-ND - Tape & Reel (TR) X933CT-ND - Cut Tape (CT) X933DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-SR1-4.00-A-TR |
Description | CERAMIC RES 4.0000MHZ SMD |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ECS-SR1-4.00-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Impedance | 40 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Non-Standard | |
Size / Dimension | 0.295" L x 0.130" W (7.50mm x 3.30mm) | |
Height | 0.071" (1.80mm) |


