
ECS-CTE-12.00-33-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTE-12.00-33-TR-ND - Tape & Reel (TR) 50-ECS-CTE-12.00-33-CT-ND - Cut Tape (CT) 50-ECS-CTE-12.00-33-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTE-12.00-33-TR |
Description | CERAMIC RES 12.00MHZ 33PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 12 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.38300 | $3.83 |
| 25 | $0.36240 | $9.06 |
| 50 | $0.34740 | $17.37 |
| 100 | $0.33310 | $33.31 |
| 250 | $0.31496 | $78.74 |
| 500 | $0.30194 | $150.97 |
| 1,000 | $0.26368 | $263.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23369 | $701.07 |
| 6,000 | $0.19057 | $1,143.42 |
| Unit Price without VAT: | $0.45000 |
|---|---|
| Unit Price with VAT: | $0.49050 |

