
ECS-98.3-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1689TR-ND - Tape & Reel (TR) XC1689CT-ND - Cut Tape (CT) XC1689DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-18-5PXEN-TR |
Description | CRYSTAL 9.8304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.62700 | $6.27 |
| 25 | $0.59360 | $14.84 |
| 50 | $0.54080 | $27.04 |
| 100 | $0.52080 | $52.08 |
| 250 | $0.51076 | $127.69 |
| 500 | $0.49428 | $247.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.46275 | $462.75 |
| 2,000 | $0.45424 | $908.48 |
| 3,000 | $0.45058 | $1,351.74 |
| 5,000 | $0.42958 | $2,147.90 |
| 7,000 | $0.42086 | $2,946.02 |
| 10,000 | $0.41183 | $4,118.30 |
| 12,000 | $0.40728 | $4,887.36 |
| 24,000 | $0.39047 | $9,371.28 |
| 25,000 | $0.38950 | $9,737.50 |
| Unit Price without VAT: | $0.72000 |
|---|---|
| Unit Price with VAT: | $0.78480 |

