
ECS-80-32-4X | |
|---|---|
DigiKey Part Number | X1095-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-32-4X |
Description | CRYSTAL 8.0000MHZ 32PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 32pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-32-4X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 32pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.74100 | $7.41 |
| 25 | $0.70120 | $17.53 |
| 50 | $0.67200 | $33.60 |
| 200 | $0.61775 | $123.55 |
| 400 | $0.59215 | $236.86 |
| 600 | $0.57768 | $346.61 |
| 1,000 | $0.55998 | $559.98 |
| 2,600 | $0.49172 | $1,278.47 |
| Unit Price without VAT: | $0.85000 |
|---|---|
| Unit Price with VAT: | $0.92650 |

