
ECS-73-18-18-TR | |
|---|---|
DigiKey Part Number | XC1714TR-ND - Tape & Reel (TR) XC1714CT-ND - Cut Tape (CT) XC1714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-18-18-TR |
Description | CRYSTAL 7.3728MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-18-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.73000 | $2.73 |
| 10 | $2.36800 | $23.68 |
| 25 | $2.23960 | $55.99 |
| 50 | $2.14720 | $107.36 |
| 100 | $2.05830 | $205.83 |
| 250 | $1.94664 | $486.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.87980 | $1,879.80 |
| 2,000 | $1.85022 | $3,700.44 |
| Unit Price without VAT: | $2.73000 |
|---|---|
| Unit Price with VAT: | $2.97570 |

