
ECS-50-18-18-TR | |
|---|---|
DigiKey Part Number | XC1720TR-ND - Tape & Reel (TR) XC1720CT-ND - Cut Tape (CT) XC1720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-50-18-18-TR |
Description | CRYSTAL 5.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 18pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-18-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.52000 | $3.52 |
| 10 | $3.06500 | $30.65 |
| 25 | $2.89880 | $72.47 |
| 50 | $2.77880 | $138.94 |
| 100 | $2.66390 | $266.39 |
| 250 | $2.51936 | $629.84 |
| 500 | $2.42200 | $1,211.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32405 | $2,324.05 |
| 2,000 | $2.22007 | $4,440.14 |
| 3,000 | $2.16608 | $6,498.24 |
| 5,000 | $2.09999 | $10,499.95 |
| Unit Price without VAT: | $3.52000 |
|---|---|
| Unit Price with VAT: | $3.83680 |

