
ECS-480-18-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2348TR-ND - Tape & Reel (TR) XC2348CT-ND - Cut Tape (CT) XC2348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-18-23G-JGN-TR |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-18-23G-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $0.98400 | $9.84 |
| 25 | $0.90160 | $22.54 |
| 50 | $0.87920 | $43.96 |
| 100 | $0.87010 | $87.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.88173 | $881.73 |
| 2,000 | $0.85674 | $1,713.48 |
| 3,000 | $0.83341 | $2,500.23 |
| 5,000 | $0.80977 | $4,048.85 |
| 7,000 | $0.80051 | $5,603.57 |
| 10,000 | $0.79133 | $7,913.30 |
| Unit Price without VAT: | $1.42000 |
|---|---|
| Unit Price with VAT: | $1.54780 |

