
ECS-480-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2100TR-ND - Tape & Reel (TR) XC2100CT-ND - Cut Tape (CT) XC2100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-18-23A-JGN-TR |
Description | CRYSTAL 48.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-18-23A-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.47800 | $14.78 |
| 25 | $1.21560 | $30.39 |
| 50 | $1.14940 | $57.47 |
| 100 | $1.10400 | $110.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.96295 | $962.95 |
| 2,000 | $0.92743 | $1,854.86 |
| 3,000 | $0.91541 | $2,746.23 |
| 5,000 | $0.90298 | $4,514.90 |
| Unit Price without VAT: | $1.70000 |
|---|---|
| Unit Price with VAT: | $1.85300 |

