
ECS-480-10-36B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-480-10-36B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-480-10-36B-CKM-CT-ND - Cut Tape (CT) 50-ECS-480-10-36B-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-10-36B-CKM-TR |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-10-36B-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.48280 | $12.07 |
| 50 | $0.41260 | $20.63 |
| 100 | $0.40040 | $40.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.34726 | $347.26 |
| 2,000 | $0.32901 | $658.02 |
| 3,000 | $0.32751 | $982.53 |
| 5,000 | $0.31064 | $1,553.20 |
| 7,000 | $0.30678 | $2,147.46 |
| Unit Price without VAT: | $0.65000 |
|---|---|
| Unit Price with VAT: | $0.70850 |

