
ECS-3963-100-BN-TR | |
|---|---|
DigiKey Part Number | XC1030TR-ND - Tape & Reel (TR) XC1030CT-ND - Cut Tape (CT) XC1030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3963-100-BN-TR |
Description | XTAL OSC XO 10.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3963-100-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.48700 | $14.87 |
| 25 | $1.22160 | $30.54 |
| 50 | $1.17120 | $58.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.61092 | $1,610.92 |
| Unit Price without VAT: | $1.71000 |
|---|---|
| Unit Price with VAT: | $1.86390 |

