
ECS-3951M-500-BN-TR | |
|---|---|
DigiKey Part Number | XC324TR-ND - Tape & Reel (TR) XC324CT-ND - Cut Tape (CT) XC324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-500-BN-TR |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-500-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.58000 | $2.58 |
| 10 | $2.24400 | $22.44 |
| 25 | $2.12280 | $53.07 |
| 50 | $2.03460 | $101.73 |
| 100 | $1.90120 | $190.12 |
| 250 | $1.84456 | $461.14 |
| 500 | $1.76830 | $884.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.69525 | $1,695.25 |
| Unit Price without VAT: | $2.58000 |
|---|---|
| Unit Price with VAT: | $2.81220 |

