
ECS-3225SMV-250-GP-TR | |
|---|---|
DigiKey Part Number | XC3176TR-ND - Tape & Reel (TR) XC3176CT-ND - Cut Tape (CT) XC3176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225SMV-250-GP-TR |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225SMV-250-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 10 | $3.68900 | $36.89 |
| 25 | $3.48840 | $87.21 |
| 50 | $3.34400 | $167.20 |
| 100 | $3.20580 | $320.58 |
| 250 | $3.03184 | $757.96 |
| 500 | $2.98304 | $1,491.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.87680 | $2,876.80 |
| Unit Price without VAT: | $4.25000 |
|---|---|
| Unit Price with VAT: | $4.63250 |

