ECS-3225MV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MV-480-BN-TR

DigiKey Part Number
XC2880TR-ND - Tape & Reel (TR)
XC2880CT-ND - Cut Tape (CT)
XC2880DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MV-480-BN-TR
Description
XTAL OSC XO 48.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MV-480-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.62V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,684
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.24400$12.44
25$1.06320$26.58
50$1.01140$50.57
100$0.95920$95.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.89914$899.14
2,000$0.89281$1,785.62
3,000$0.88952$2,668.56
5,000$0.88578$4,428.90
7,000$0.88353$6,184.71
12,000$0.87405$10,488.60
Manufacturers Standard Package
Unit Price without VAT:$1.55000
Unit Price with VAT:$1.68950