
ECS-320-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2315TR-ND - Tape & Reel (TR) XC2315CT-ND - Cut Tape (CT) XC2315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-18-33-JGN-TR |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.58700 | $5.87 |
| 25 | $0.55440 | $13.86 |
| 50 | $0.53140 | $26.57 |
| 100 | $0.50950 | $50.95 |
| 250 | $0.48176 | $120.44 |
| 500 | $0.46182 | $230.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.44272 | $442.72 |
| 2,000 | $0.39078 | $781.56 |
| 3,000 | $0.37966 | $1,138.98 |
| 5,000 | $0.36837 | $1,841.85 |
| 7,000 | $0.36581 | $2,560.67 |
| 10,000 | $0.36327 | $3,632.70 |
| 12,000 | $0.36274 | $4,352.88 |
| Unit Price without VAT: | $0.67000 |
|---|---|
| Unit Price with VAT: | $0.73030 |

