
ECS-250-10-36B-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-250-10-36B-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-250-10-36B-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-250-10-36B-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-10-36B-CTN-TR3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-10-36B-CTN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.51380 | $25.69 |
| 100 | $0.49260 | $49.26 |
| 250 | $0.46584 | $116.46 |
| 500 | $0.44658 | $223.29 |
| 1,000 | $0.42809 | $428.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37315 | $1,119.45 |
| 6,000 | $0.34759 | $2,085.54 |
| 9,000 | $0.30610 | $2,754.90 |
| 15,000 | $0.29606 | $4,440.90 |
| Unit Price without VAT: | $0.65000 |
|---|---|
| Unit Price with VAT: | $0.70850 |

