HC-49USX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-18-4XEN

DigiKey Part Number
XC1725-ND
Manufacturer
Manufacturer Product Number
ECS-240-18-4XEN
Description
CRYSTAL 24.0000MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-18-4XEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.71300$7.13
25$0.67360$16.84
50$0.61500$30.75
200$0.51710$103.42
400$0.51140$204.56
600$0.48790$292.74
1,000$0.46713$467.13
2,600$0.41284$1,073.38
Manufacturers Standard Package
Unit Price without VAT:$0.82000
Unit Price with VAT:$0.89380