
ECS-240-16-18-TR | |
|---|---|
DigiKey Part Number | XC607TR-ND - Tape & Reel (TR) XC607CT-ND - Cut Tape (CT) XC607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-16-18-TR |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-16-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 10 | $3.09800 | $30.98 |
| 25 | $2.93000 | $73.25 |
| 50 | $2.80860 | $140.43 |
| 100 | $2.69260 | $269.26 |
| 250 | $2.54648 | $636.62 |
| 500 | $2.45134 | $1,225.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.29581 | $2,295.81 |
| 2,000 | $2.22519 | $4,450.38 |
| 3,000 | $2.18940 | $6,568.20 |
| 5,000 | $2.12260 | $10,613.00 |
| Unit Price without VAT: | $3.57000 |
|---|---|
| Unit Price with VAT: | $3.89130 |

