
ECS-240-12-23G-JGN-TR | |
|---|---|
DigiKey Part Number | XC2339TR-ND - Tape & Reel (TR) XC2339CT-ND - Cut Tape (CT) XC2339DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-240-12-23G-JGN-TR |
Description | CRYSTAL 24.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 12pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-240-12-23G-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.96700 | $9.67 |
| 25 | $0.91400 | $22.85 |
| 50 | $0.87640 | $43.82 |
| 100 | $0.84010 | $84.01 |
| 250 | $0.79444 | $198.61 |
| 500 | $0.76156 | $380.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73006 | $730.06 |
| 2,000 | $0.67908 | $1,358.16 |
| 3,000 | $0.66346 | $1,990.38 |
| 5,000 | $0.64756 | $3,237.80 |
| 7,000 | $0.64580 | $4,520.60 |
| 10,000 | $0.63458 | $6,345.80 |
| 12,000 | $0.62759 | $7,531.08 |
| Unit Price without VAT: | $1.11000 |
|---|---|
| Unit Price with VAT: | $1.20990 |

