
ECS-2333-300-BN-TR | |
|---|---|
DigiKey Part Number | XC1944TR-ND - Tape & Reel (TR) XC1944CT-ND - Cut Tape (CT) XC1944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2333-300-BN-TR |
Description | XTAL OSC XO 30.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2333-300-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.47800 | $14.78 |
| 25 | $1.39760 | $34.94 |
| 50 | $1.34000 | $67.00 |
| 100 | $1.28470 | $128.47 |
| 250 | $1.21480 | $303.70 |
| 500 | $1.16460 | $582.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.11645 | $1,116.45 |
| 2,000 | $1.11623 | $2,232.46 |
| Unit Price without VAT: | $1.70000 |
|---|---|
| Unit Price with VAT: | $1.85300 |

