
ECS-2100AX-160 | |
|---|---|
DigiKey Part Number | X963-ND |
Manufacturer | |
Manufacturer Product Number | ECS-2100AX-160 |
Description | XTAL OSC XO 16.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2100AX-160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.65900 | $36.59 |
| 40 | $3.49825 | $139.93 |
| 80 | $3.35375 | $268.30 |
| 120 | $3.17183 | $380.62 |
| 280 | $2.93650 | $822.22 |
| 520 | $2.84531 | $1,479.56 |
| 1,000 | $2.71315 | $2,713.15 |
| Unit Price without VAT: | $4.37000 |
|---|---|
| Unit Price with VAT: | $4.76330 |

