
ECS-196-20-23B-TR | |
|---|---|
DigiKey Part Number | XC816TR-ND - Tape & Reel (TR) XC816CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-196-20-23B-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196-20-23B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.57000 | $15.70 |
| 50 | $1.42380 | $71.19 |
| 100 | $1.36480 | $136.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.18617 | $1,186.17 |
| Unit Price without VAT: | $1.81000 |
|---|---|
| Unit Price with VAT: | $1.97290 |

