
ECS-147.4-20-4 | |
|---|---|
DigiKey Part Number | X175-ND |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-20-4 |
Description | CRYSTAL 14.7456MHZ 20PF TH |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-20-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.85500 | $8.55 |
| 25 | $0.80880 | $20.22 |
| 50 | $0.77520 | $38.76 |
| 200 | $0.71225 | $142.45 |
| 400 | $0.68280 | $273.12 |
| 600 | $0.66617 | $399.70 |
| 1,000 | $0.61143 | $611.43 |
| 2,600 | $0.57339 | $1,490.81 |
| Unit Price without VAT: | $0.99000 |
|---|---|
| Unit Price with VAT: | $1.07910 |

