
ECS-143-S-23B-TR | |
|---|---|
DigiKey Part Number | XC810TR-ND - Tape & Reel (TR) XC810CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-143-S-23B-TR |
Description | CRYSTAL 14.31818MHZ SERIES SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal Series 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-S-23B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.37000 | $4.37 |
| 10 | $3.80600 | $38.06 |
| 50 | $3.45120 | $172.56 |
| 100 | $3.30840 | $330.84 |
| 500 | $2.99976 | $1,499.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.52055 | $2,520.55 |
| Unit Price without VAT: | $4.37000 |
|---|---|
| Unit Price with VAT: | $4.76330 |

