
ECS-120-12-30-AEM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-12-30-AEM-TR-ND - Tape & Reel (TR) 50-ECS-120-12-30-AEM-TRCT-ND - Cut Tape (CT) 50-ECS-120-12-30-AEM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-12-30-AEM-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±25ppm Crystal 12pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-12-30-AEM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.94000 | $23.50 |
| 50 | $0.90140 | $45.07 |
| 100 | $0.86410 | $86.41 |
| 250 | $0.81712 | $204.28 |
| 500 | $0.78334 | $391.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75095 | $750.95 |
| 2,000 | $0.71990 | $1,439.80 |
| 3,000 | $0.70235 | $2,107.05 |
| 5,000 | $0.62601 | $3,130.05 |
| 7,000 | $0.62430 | $4,370.10 |
| 10,000 | $0.62262 | $6,226.20 |
| Unit Price without VAT: | $1.14000 |
|---|---|
| Unit Price with VAT: | $1.24260 |

