ECS-110.5-20-1X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 146
Unit Price: $0.96000
Datasheet
11.0592 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-110.5-20-1X

DigiKey Part Number
X1019-ND
Manufacturer
Manufacturer Product Number
ECS-110.5-20-1X
Description
CRYSTAL 11.0592MHZ 20PF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
ECS-110.5-20-1X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.85000$0.85
10$0.74400$7.44
25$0.70400$17.60
50$0.67480$33.74
100$0.64690$64.69
300$0.60497$181.49
500$0.58640$293.20
1,000$0.56214$562.14
2,500$0.52158$1,303.95
Manufacturers Standard Package
Unit Price without VAT:$0.85000
Unit Price with VAT:$0.92650