
D2E133-DM17-98 | |
|---|---|
DigiKey Part Number | D2E133-DM17-98-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-DM17-98 |
Description | BLOWER |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Ball Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | - | |
Width | 270.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 125W | |
RPM | 950 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 149°F (-25 ~ 65°C) | |
Approval Agency | CE | |
Current Rating (Amps) | 0.550A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |

