Image for D2E133-DB21-46 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E133-DB21-46

DigiKey Part Number
D2E133-DB21-46-ND
Manufacturer
Manufacturer Product Number
D2E133-DB21-46
Description
FAN BLWR CENT 204X270MM 115VAC
Customer Reference
Detailed Description
Fan Blower, Centrifugal 115VAC Rectangular - 204mm L x 213mm H (133mm Dia) Ball 420.0 CFM (11.76m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Rectangular - 204mm L x 213mm H (133mm Dia)
Width
270.0mm
Air Flow
420.0 CFM (11.76m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
-
Noise
55.0dB(A)
Power (Watts)
195W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.