D2E133-AX89-91 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 0
Unit Price: $856.53900
Image for D2E133-AX89-91 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E133-AX89-91

DigiKey Part Number
D2E133-AX89-91-ND
Manufacturer
Manufacturer Product Number
D2E133-AX89-91
Description
BLOWER
Customer Reference
Detailed Description
Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171.5mm L x 180mm H Ball 4 Wire Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Rectangular/Rounded - 171.5mm L x 180mm H
Width
254.0mm
Air Flow
-
Static Pressure
0.602 in H2O (150.0 Pa)
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
Capacitor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
195W
RPM
2150 RPM
Termination
4 Wire Leads
Ingress Protection
IP44
Operating Temperature
-13 ~ 122°F (-25 ~ 50°C)
Approval Agency
-
Current Rating (Amps)
0.850A
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes