N492-08S-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N492-08S-ST

DigiKey Part Number
N492-08S-ST-ND
Manufacturer
Manufacturer Product Number
N492-08S-ST
Description
TOOLLESS PASS-THROUGH FIBER PATC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Patch Panel, Fiber
Connector Type
ST
Number of Positions
8
Number of Rows
2
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$97.06000$97.06
Manufacturers Standard Package
Unit Price without VAT:$97.06000
Unit Price with VAT:$105.79540