
N492-06D-SC | |
|---|---|
DigiKey Part Number | N492-06D-SC-ND |
Manufacturer | |
Manufacturer Product Number | N492-06D-SC |
Description | TOOLLESS PASS-THROUGH FIBER PATC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | SC | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.06000 | $97.06 |
| Unit Price without VAT: | $97.06000 |
|---|---|
| Unit Price with VAT: | $105.79540 |

