
N425-03M | |
|---|---|
DigiKey Part Number | N425-03M-ND |
Manufacturer | |
Manufacturer Product Number | N425-03M |
Description | FIBER OPTIC CBL LC-SC DUPLEX 3M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 8.3/125, 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | SC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | - | |
Fiber Type | 8.3/125, 62.5/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Orange, Yellow | |
Color - Connectors | Beige, Blue | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $106.01000 | $106.01 |
| Unit Price without VAT: | $106.01000 |
|---|---|
| Unit Price with VAT: | $115.55090 |

