
N201-S06-GY | |
|---|---|
DigiKey Part Number | TL2457-ND |
Manufacturer | |
Manufacturer Product Number | N201-S06-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.17000 | $9.17 |
| 10 | $7.79500 | $77.95 |
| 25 | $7.30600 | $182.65 |
| 50 | $6.95700 | $347.85 |
| 100 | $6.62480 | $662.48 |
| 250 | $6.21012 | $1,552.53 |
| 500 | $5.91388 | $2,956.94 |
| 1,000 | $5.63184 | $5,631.84 |
| 2,500 | $5.27972 | $13,199.30 |
| Unit Price without VAT: | $9.17000 |
|---|---|
| Unit Price with VAT: | $9.99530 |

