
ECSTA1V0805-1050-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V0805-1050-RTR-ND - Tape & Reel (TR) 283-ECSTA1V0805-1050-RCT-ND - Cut Tape (CT) 283-ECSTA1V0805-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0805-1050-R |
Description | CURR SENSE XFMR 50:1 10A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 700mOhm Primary, 1.85Ohm Secondary Max 500 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
Inductance | 500 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 700mOhm Primary, 1.85Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.330" L x 0.315" W (8.38mm x 8.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.19700 | $31.97 |
| 25 | $3.07080 | $76.77 |
| 50 | $2.97700 | $148.85 |
| 100 | $2.88600 | $288.60 |
| 250 | $2.76924 | $692.31 |
| 500 | $2.68350 | $1,341.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72999 | $2,729.99 |
| 2,000 | $2.64463 | $5,289.26 |
| 3,000 | $2.59577 | $7,787.31 |
| 5,000 | $2.53533 | $12,676.65 |
| Unit Price without VAT: | $3.54000 |
|---|---|
| Unit Price with VAT: | $3.85860 |

