
ECSTA1V0504-1050-R | |
|---|---|
DigiKey Part Number | 283-ECSTA1V0504-1050-RTR-ND - Tape & Reel (TR) 283-ECSTA1V0504-1050-RCT-ND - Cut Tape (CT) 283-ECSTA1V0504-1050-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECSTA1V0504-1050-R |
Description | CURR SENSE XFMR 50:1 7A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 50:1 Current Sense Transformer 50kHz ~ 1MHz 3Ohm Primary, 2.5Ohm Secondary Max 205 µH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 7 A | |
Inductance | 205 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 3Ohm Primary, 2.5Ohm Secondary Max | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.189" L x 0.144" W (4.80mm x 3.65mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Termination Style | J Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 10 | $7.07900 | $70.79 |
| 25 | $6.79280 | $169.82 |
| 50 | $6.58320 | $329.16 |
| 100 | $6.37890 | $637.89 |
| 250 | $6.11708 | $1,529.27 |
| 500 | $5.92526 | $2,962.63 |
| 1,000 | $5.73862 | $5,738.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.83509 | $11,670.18 |
| Unit Price without VAT: | $7.84000 |
|---|---|
| Unit Price with VAT: | $8.54560 |

