
ECST1V0703-1100-R | |
|---|---|
DigiKey Part Number | 283-ECST1V0703-1100-RTR-ND - Tape & Reel (TR) 283-ECST1V0703-1100-RCT-ND - Cut Tape (CT) 283-ECST1V0703-1100-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECST1V0703-1100-R |
Description | CURR SENSE XFMR 100:1 9A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 A 100:1 Current Sense Transformer 50kHz ~ 1MHz 1.5mOhm Primary, 10.68Ohm Secondary Max 1.33 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 9 A | |
Inductance | 1.33 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 100:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 1.5mOhm Primary, 10.68Ohm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination Style | J Lead | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.71000 | $3.71 |
| 10 | $3.35500 | $33.55 |
| 25 | $3.22160 | $80.54 |
| 50 | $3.12380 | $156.19 |
| 100 | $3.02810 | $302.81 |
| 250 | $2.90548 | $726.37 |
| 500 | $2.81540 | $1,407.70 |
| 1,000 | $2.72772 | $2,727.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.87834 | $7,195.85 |
| Unit Price without VAT: | $3.71000 |
|---|---|
| Unit Price with VAT: | $4.04390 |

