
ULV8F2BSLL15L35 | |
|---|---|
DigiKey Part Number | 141-ULV8F2BSLL15L35-ND |
Manufacturer | |
Manufacturer Product Number | ULV8F2BSLL15L35 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV8F2BSLL15L35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | STOP | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.59000 | $24.59 |
| 20 | $20.30150 | $406.03 |
| 40 | $19.41675 | $776.67 |
| 60 | $18.91617 | $1,134.97 |
| 100 | $18.30340 | $1,830.34 |
| 260 | $17.20788 | $4,474.05 |
| 500 | $16.49452 | $8,247.26 |
| Unit Price without VAT: | $24.59000 |
|---|---|
| Unit Price with VAT: | $26.80310 |

