




100SP2T6B11M2QE | |
|---|---|
DigiKey Part Number | 100SP2T6B11M2QE-ND |
Manufacturer | |
Manufacturer Product Number | 100SP2T6B11M2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 100SP2T6B11M2QE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flat Anti-Rotation | |
Actuator Length | 12.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 40,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.50000 | $5.50 |
| 10 | $4.75100 | $47.51 |
| 25 | $4.48000 | $112.00 |
| 50 | $4.28520 | $214.26 |
| 108 | $4.07870 | $440.50 |
| 324 | $3.80052 | $1,231.37 |
| 540 | $3.67748 | $1,985.84 |
| 1,080 | $3.51662 | $3,797.95 |
| Unit Price without VAT: | $5.50000 |
|---|---|
| Unit Price with VAT: | $5.99500 |


