


S5CMHQ-13 | |
|---|---|
DigiKey Part Number | 31-S5CMHQ-13TR-ND - Tape & Reel (TR) 31-S5CMHQ-13CT-ND - Cut Tape (CT) 31-S5CMHQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5CMHQ-13 |
Description | DIODE STANDARD 1000V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.55200 | $5.52 |
| 100 | $0.35330 | $35.33 |
| 500 | $0.26750 | $133.75 |
| 1,000 | $0.23981 | $239.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19847 | $595.41 |
| 6,000 | $0.18126 | $1,087.56 |
| 9,000 | $0.17249 | $1,552.41 |
| 15,000 | $0.16263 | $2,439.45 |
| 21,000 | $0.15680 | $3,292.80 |
| 30,000 | $0.15112 | $4,533.60 |
| 75,000 | $0.14994 | $11,245.50 |
| Unit Price without VAT: | $0.89000 |
|---|---|
| Unit Price with VAT: | $0.97010 |

